
Switch Toggle (ON) ON (ON) SP3T Flat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK Switches A26EW technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | Mom-On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A26EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
