This SP3T toggle switch is rated for 0.1A at 28VAC/DC and has a maximum power rating of 0.4W. It features a process-sealed design and is suitable for use in temperatures ranging from -30 to 85°C. The switch has a PC mount termination style and is available in a PC mount package type.
Checking distributor stock and pricing after the page loads.
NKK Switches A27JP-JH technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | SP3T |
| Switch Configuration | ON ON (ON) |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |