
This toggle switch features a standard round actuator made of brass, with a gold-plated contact. It has a current rating of 100mA and a voltage rating of 28V AC and 28V DC. The switch is designed for through-hole mounting and is available in a PC mount package. It operates within a temperature range of -30°C to 85°C and has a life of 50,000 cycles.
NKK Switches A27JW technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Series | A |
| Switch Function | On-On-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A27JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.