
This standard round toggle switch features a brass actuator and gold-plated contacts. It has a current rating of 100mA and a voltage rating of 28V AC. The switch is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is suitable for use in applications where a non-illuminated or illuminated switch is required.
NKK Switches A28AH technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A28AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
