The A28AP-GA is a 28V 100mA PC mount toggle switch with a mom-off-mom configuration. It features a brass actuator and gold contact plating. The switch has a current rating of 100mA and an electrical life of 50,000 cycles. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The switch is available in bulk packaging and has a package quantity of one.
NKK Switches A28AP-GA technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A28AP-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
