This DPDT toggle switch is designed for use in applications with a maximum current rating of 0.1A at 28VAC or DC. The switch features a pole throw configuration of DPDT and a switch configuration of (ON) OFF (ON). It has a maximum AC voltage rating of 28V and a maximum DC voltage rating of 28V. The switch is rated for a maximum power rating of 0.4W at 28VAC or DC and has an electrical life of 50,000 cycles. The actuator style is a bat lever and the termination style is PC pins. The switch is designed for PC mount with bracket and has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
NKK Switches A28AV1-GB technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.