The A28JV-JC is a PC Mount with Bracket toggle switch with a Mom-Off-Mom function. It has a maximum current rating of 100mA and a maximum voltage rating of 28V AC and DC. The switch has a electrical life of 50,000 cycles and is RoHS compliant. It is available in a bulk packaging with a single unit per package.
NKK Switches A28JV-JC technical specifications.
| Actuator Length | 6.3mm |
| Actuator Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.55mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 9.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A28JV-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.