
NKK Switches A28K1B-EA-RO technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Termination | Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A28K1B-EA-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.