
This 28V DPDT switch features a gold contact plating and a mechanical life of 50,000 cycles. The switch is rated for operation between -30°C and 85°C and is available in a bulk packaging configuration. The part is compliant with RoHS regulations and is suitable for use in through hole mounting applications.
Checking distributor stock and pricing after the page loads.
NKK Switches A28K1H-EA technical specifications.
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.