This DPDT rocker switch features a 0.1A current rating at 28VAC/DC and a 0.4W power rating. It has an electrical life of 50,000 cycles and a mechanical life of 50,000 cycles. The switch is available in a through-hole package and can operate between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
NKK Switches A28K1P-DC technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |