This 28V DPDT rocker switch features gold contact plating and a mechanical life of 50000 cycles. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS standards. The switch is available in a through hole mount configuration and is rated for 50000 cycles of electrical life.
Checking distributor stock and pricing after the page loads.
NKK Switches A28KB-CE technical specifications.
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.