The A28KP toggle switch from NKK Switches features a brass contact material with gold plating, supporting up to 100mA of current. With a mechanical life of 50,000 cycles, this switch is designed for reliable operation. The A28KP has a voltage rating of 28V DC and can withstand temperatures between -30°C and 85°C. It is available in bulk packaging and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
NKK Switches A28KP technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.