DPDT toggle switch featuring PC pin termination and a vertical mounting orientation. Rated for 0.1A at 28VAC/28VDC, with a maximum power rating of 0.4VA. Offers a 50,000 cycle electrical life and a bronze contact material with gold plating. Operates within a temperature range of -30°C to 85°C.
NKK Switches A28KV technical specifications.
| Actuator Length | 5mm |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 24.25mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A28KV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.