
This 5mm DPDT toggle switch features a gold-plated contact and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and can withstand 50,000 electrical cycles. The switch is available in illuminated and non-illuminated versions and is rated for 28V AC and DC. It is packaged in bulk and has a package quantity of one.
NKK Switches A28KW technical specifications.
| Actuator Length | 5mm |
| Package/Case | 197 |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A28KW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.