This DPDT toggle switch is designed for use in applications requiring a high level of reliability and durability. With a maximum current rating of 0.1A at 28VAC/DC and a maximum power rating of 0.4W, it is suitable for a wide range of applications. The switch features a process-sealed design and a bat lever actuator style. It is available in a PC mount with bracket configuration, allowing for easy installation in various environments. The operating temperature range of -30°C to 85°C ensures reliable operation in a variety of conditions.
Checking distributor stock and pricing after the page loads.
NKK Switches A29JH-GC technical specifications.
| Type | Process Sealed |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF (ON) |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 50000Cycles |
| Actuator Style | Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.