
This 28V DPDT through hole rocker switch features a gold contact plating and a mechanical life of 50000 cycles. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The switch has a PC pin termination and is available in a box packaging format.
Sign in to ask questions about the NKK Switches A29K1P-DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches A29K1P-DA technical specifications.
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A29K1P-DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.