NKK Switches A29K1V-EC-RO technical specifications.
| Actuator Type | Rocker |
| Package/Case | 300 |
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Orientation | Vertical |
| Package Quantity | 1 |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches A29K1V-EC-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.