
DPDT illuminated rocker switch with PC pin termination, featuring a concave polyamide actuator and bronze contacts with gold plating. Rated for 0.1A at 28VAC/28VDC, offering 0.4VA switching capacity and a mechanical/electrical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C. RoHS compliant and lead-free.
NKK Switches A29KP-CA technical specifications.
| Actuator Material | Polyamide |
| Actuator Type | Concave (Standard V) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 9.2mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | A |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches A29KP-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.