This 28V SPST off-momentary switch features a through hole mount and a mechanical life of 50,000 cycles. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The switch is available in a single unit quantity and packaged in a tray. It is part of the AB series and has a termination of PC pin.
NKK Switches AB11AB technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.