
This is a 28V SPST off-momentary switch with a 50000-cycle electrical life and a maximum operating temperature of 85°C. It is designed for through-hole mounting and has a gold-plated contact. The switch is RoHS compliant and has a mechanical life of 50000 cycles. The operating temperature range is from -30°C to 85°C. It is available in a 201 package quantity of one per tray.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Package/Case | 201 |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
