Pushbutton Switches OFF(ON) .201 RED CAP STRAGHT BRKT PC .4VA
Checking distributor stock and pricing after the page loads.
| Package/Case | 201 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | A |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |