The AB11AB-HC-RO is a 28V SPST illuminated pushbutton switch with gold contact plating and lead free construction. It has a vertical orientation and a single unit package quantity. The switch is rated for 28V AC and 28V DC. It is part of the A series and features a SPST throw configuration.
Checking distributor stock and pricing after the page loads.
NKK Switches AB11AB-HC-RO technical specifications.
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | A |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |