Illuminated & Non-Illuminated Pushbutton Switch with SPDT, momentary contact function. Features a round plunger actuator made of Polyacetal with a Gold plated Bronze contact material. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. Offers 50,000 cycles of electrical and mechanical life. Mounts via PC pins with a bracket and through-hole termination, in a right-angle orientation. Operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches AB11AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AB11AH technical specifications.
| Actuator Material | Polyacetal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19.58mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.