
SPST general purpose switch featuring a round, button actuator made of polyacetal. This through-hole mount component offers right-angle orientation with PC pin terminations. It boasts gold-plated bronze contacts, a maximum current rating of 100mA, and a voltage rating of 28V AC/DC. Designed for durability, it has an electrical and mechanical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches AB11AH-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AB11AH-HC technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.48mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11AH-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
