
SPST specialty switch featuring a Polyacetal actuator and gold-plated bronze contacts. Rated for 400mA at 28V AC/DC, it offers an electrical and mechanical life of 50,000 cycles. This through-hole mounted switch has solder terminals and operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches AB11AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AB11AP technical specifications.
| Actuator Material | Polyacetal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 5.84mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
