The AB11AP-FB is a 28V SPST off-momentary through hole pushbutton switch with a gold contact plating and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and is compliant with RoHS regulations. The switch features a round button actuator and a mechanical life of 50,000 cycles, with an electrical life of 50,000 cycles.
Sign in to ask questions about the NKK Switches AB11AP-FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AB11AP-FB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11AP-FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.