
The AB11AP-FC is a non-illuminated pushbutton switch with a round button actuator and bronze contacts plated with gold. It features a maximum current rating of 100mA and a maximum voltage rating of 28V AC/DC. The switch has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The AB11AP-FC is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches AB11AP-FC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.84mm |
| Electrical Life | 50000Cycles |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11AP-FC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.