Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary Off-(On) SPST contact configuration. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA capacity. This switch offers PC pin termination for through-hole mounting and a round plunger actuator made of polyacetal. Key technical specifications include gold-plated bronze contacts, an electrical and mechanical life of 50,000 cycles, and an operating temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches AB11AV-FC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AB11AV-FC technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.56mm |
| Electrical Life | 50000Cycles |
| Length | 5.84mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11AV-FC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.