SPST momentary pushbutton switch featuring a round polyacetal actuator and gold-plated bronze contacts. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. Offers a mechanical and electrical life of 50,000 cycles. Mounts vertically via PC pins with bracket support for through-hole applications. Operates within a temperature range of -30°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the NKK Switches AB11AV1-FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AB11AV1-FA technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.56mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11AV1-FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
