SPST momentary pushbutton switch featuring a round polyacetal plunger and gold-plated bronze contacts. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA capacity. Offers a mechanical and electrical life of 50,000 cycles, operating within a temperature range of -30°C to 85°C. Terminated with PC pins and designed for through-hole mounting with a bracket.
Checking distributor stock and pricing after the page loads.
NKK Switches AB11AV1-HA technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.56mm |
| Electrical Life | 50000Cycles |
| Length | 5.84mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |