
SPDT momentary pushbutton switch with PC pin termination for through-hole mounting. Features a round plunger actuator made of polyacetal and gold-plated bronze contacts. Rated for 0.1A at 28VAC/28VDC, with a maximum power rating of 0.4VA. Offers an electrical and mechanical life of 50,000 cycles, operating within a temperature range of -30°C to 85°C. This lead-free and RoHS-compliant component is designed for vertical orientation.
Sign in to ask questions about the NKK Switches AB11CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AB11CP technical specifications.
| Actuator Material | Polyacetal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.84mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB11CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
