Illuminated Pushbutton Switch, SPDT (Single Pole Double Throw) configuration, featuring a momentary ON-MOM function. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. This switch offers a mechanical and electrical life of 50,000 cycles, utilizing gold-plated bronze contacts. It mounts via through-hole PC pins with a vertical orientation and a round plunger actuator made of polyacetal.
Sign in to ask questions about the NKK Switches AB15AB-FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AB15AB-FA technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Package/Case | 201 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.84mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Black |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15AB-FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.