
SPDT momentary pushbutton switch featuring PC pin termination and bracket mount for through-hole installation. Offers a 0.1A, 28VAC/28VDC rating with 0.4VA capacity. Constructed with a polyacetal round button actuator and gold-plated bronze contacts, providing an electrical and mechanical life of 50,000 cycles. Operating temperature range is -30°C to 85°C.
NKK Switches AB15AH-HA technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.48mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15AH-HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
