
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPDT contact configuration. This vertical mount, through-hole component offers PC pin termination and a round plunger actuator. Rated for 0.1A at 28VAC/28VDC, with a maximum current rating of 100mA and a power rating of 0.4VA. Constructed with gold-plated bronze, brass, or phosphor bronze contacts, it boasts an electrical and mechanical life of 50,000 cycles. Operating temperature range is -30°C to 85°C.
Sign in to ask questions about the NKK Switches AB15AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AB15AP technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | PLUNGER |
| Contact Material | Bronze, Brass, Gold, Phosphor Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 5.84mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Packaging | Tray |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
