
The AB15AP-HC is a 28V SPDT on-moment pushbutton switch with a gold contact plating and a maximum operating temperature of 85°C. It features a round button actuator and a through-hole mount. The switch has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It is compliant with RoHS regulations and is available in a tray packaging with a quantity of one.
Sign in to ask questions about the NKK Switches AB15AP-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AB15AP-HC technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15AP-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
