
Special Switch, SPDT, On-(on), Solder Terminal, Through Hole-right Angle,
Sign in to ask questions about the NKK Switches AB15AV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AB15AV technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | PLUNGER |
| Contact Material | Bronze, Brass, Gold, Phosphor Bronze |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical, PCB |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15AV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.