The AB15AV/328 switch from NKK Switches is a 28V SPDT on-mom switch with a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is mounted through a hole in a vertical orientation and has a PC pin termination. It is packaged in a box with a quantity of one.
Sign in to ask questions about the NKK Switches AB15AV/328 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AB15AV/328 technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Box |
| Series | AB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15AV/328 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.