
SPDT On-Mom pushbutton switch featuring a round, black polyacetal actuator. Rated for 0.4VA (AC/DC) at 28V, with gold-plated bronze contacts and a PC pin termination style. This through-hole, right-angle mounted component offers a vertical orientation and is fully sealed for enhanced durability. Electrical and mechanical life expectancy is 50,000 cycles, operating within a temperature range of -30°C to 85°C.
NKK Switches AB15AV-FA technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.56mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 5.84mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15AV-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.