This 28V SPDT on-momentary pushbutton switch features a round actuator and a through hole vertical mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 50,000 cycles of electrical life and 50,000 cycles of mechanical life. It is RoHS compliant and has a voltage rating of 28V AC and 28V DC. The switch is packaged in a tray and has a lead-free construction, although it does contain lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches AB15AV-FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15AV-FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.