SPDT illuminated pushbutton switch with momentary ON-MOM function. Features gold-plated bronze contacts and a polyacetal round plunger actuator. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA capacity. Offers 50,000 electrical and mechanical life cycles, operating between -30°C and 85°C. Terminated with PC pins and designed for vertical through-hole mounting with bracket.
Sign in to ask questions about the NKK Switches AB15AV-HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AB15AV-HB technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.56mm |
| Electrical Life | 50000Cycles |
| Length | 5.84mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15AV-HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.