
This 28V SPDT on-momentary switch features a gold contact plating and a maximum operating temperature of 85°C. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is designed for through-hole mounting and is available in a bracket mount/through hole package. It is RoHS compliant and has a voltage rating of 28V AC and 28V DC.
Sign in to ask questions about the NKK Switches AB15BB-HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AB15BB-HA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB15BB-HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.