
This round button switch features a DPDT throw configuration and a maximum operating temperature of 85°C. The switch is rated for 28V DC and has a mechanical life of 50,000 cycles. It is available in a through hole mount configuration and is compliant with RoHS regulations. The switch has a gold contact plating and a rated electrical life of 50,000 cycles.
Sign in to ask questions about the NKK Switches AB25AB-HA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AB25AB-HA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB25AB-HA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.