The AB25AV-FB is a round button switch with a gold contact plating, rated for 50000 cycles of electrical life and 50000 hours of mechanical life. It operates within a temperature range of -30°C to 85°C and is compliant with RoHS regulations. The switch is available in a single unit, packaged in a tray, and features a PC pin termination.
NKK Switches AB25AV-FB technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AB25AV-FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.