Switch, SPST, Horizontal, Through Hole-straight
NKK Switches AS11BP technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | AS |
| Switch Function | On-Off |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.