
SPDT slide switch featuring PC pin termination and bracket mount for through-hole installation. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating and a 50,000 cycle electrical and mechanical life. The nylon, glass, polyamide, glass fibre actuator has a 2.5mm travel and 2.5mm length. Operating force is 260gf, with gold-plated bronze contacts, and a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches AS12AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AS12AH technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operating Force | 260gf |
| Packaging | Tray |
| Series | AS |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS12AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
