SPDT slide switch featuring a horizontal actuator and through-hole right-angle mounting. Offers a 2.5mm switch travel and PC pin termination. Constructed with nylon, glass, polyamide, or glass fibre actuator material and bronze or brass contacts with gold plating. Rated for 28V AC/DC and 100mA, with an electrical and mechanical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C.
Sign in to ask questions about the NKK Switches AS12BH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AS12BH technical specifications.
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 10.2mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Operating Force | 260gf |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | AS |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS12BH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.