
SPDT slide switch with a horizontal, right-angle, through-hole mount. Features a 2.5mm actuator length and travel, with a 260gf operating force. Offers a 28V switching voltage and 100mA max current rating, with a 50,000 cycle electrical and mechanical life. Contact material is bronze/brass with gold plating. Operates within a -30°C to 85°C temperature range.
Sign in to ask questions about the NKK Switches AS13AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AS13AH technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Operating Force | 260gf |
| Packaging | Tray |
| Series | AS |
| Switch Function | On-Off-On |
| Switch Travel | 2.5mm |
| Switching Voltage | 28V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS13AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.