
NKK Switches AS22AH-RO technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Depth | 15.2mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
No datasheet is available for this part.