
Subminiature slide switch featuring DPDT circuitry with non-shorting contact timing and On-On function. Rated for 0.4VA at 28V AC/DC, this switch offers gold-plated phosphor bronze contacts and a standard actuator with a 2.50mm length. Mounting is via through-hole PC pins, with epoxy-sealed terminals for enhanced durability. Electrical and mechanical life expectancy is 50,000 cycles.
NKK Switches AS22AP technical specifications.
| Actuator Length | 2.5mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Material | Bronze, Brass, Gold |
| Contact Plating | Gold |
| Depth | 9.2mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operating Force | 260gf |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AS |
| Switch Function | On-On |
| Switch Travel | 2.5mm |
| Switching Voltage | 28V |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AS22AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
