NKK Switches AS24AH-RO technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
No datasheet is available for this part.